Direct
Direct
Direct
Direct
Similar
Direct
Direct

SMBJ43CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ43CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA-M3/5B |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ43CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 332 | SMBJ43CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ43CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43CAHE3/52GITR-ND | 0,00000 € | Direct |
| SMBJ43CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43CAHE3/5B-ND | 0,00000 € | Direct |
| SMBJ43CD-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43CD-M3/IGITR-ND | 0,13443 € | Direct |
| SMBJ43CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ43CA-E3/5BGICT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 0,14895 € | 1 429,92 € |
| Unit Price without VAT: | 0,14895 € |
|---|---|
| Unit Price with VAT: | 0,17874 € |








