
SMB8J14CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J14CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J14CAHE3/5B |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Customer Reference | |
Detailed Description | 23.2V Clamp 34.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 34.5A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J14CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J14CA-E3/52-ND | 0,20496 € | Direct |
| SMB8J14CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J14CA-E3/5B-ND | 0,20285 € | Direct |
| SMBJ14CA | Littelfuse Inc. | 7 961 | SMBJ14CALFCT-ND | 0,46000 € | Similar |
| SMBJ14CA | Semtech Corporation | 3 000 | 600-SMBJ14CACT-ND | 1,02000 € | Similar |
| SMBJ14CA | Taiwan Semiconductor Corporation | 22 493 | SMBJ14CAFSCT-ND | 0,60000 € | Similar |







