Direct
Similar
Similar
Similar

SMB8J14CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J14CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J14CA-E3/5B |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 34.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J14CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 34.5A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J14CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J14CAHE3/5B-ND | 0,00000 € | Direct |
| P6SMB16CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB16CACT-ND | 0,60000 € | Similar |
| SMBJ14CA | Littelfuse Inc. | 7 956 | SMBJ14CALFCT-ND | 0,46000 € | Similar |
| SMBJ14CA | Semtech Corporation | 3 000 | 600-SMBJ14CACT-ND | 1,02000 € | Similar |
| SMBJ14CA | Bourns Inc. | 17 695 | SMBJ14CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,20285 € | 649,12 € |
| 6 400 | 0,18700 € | 1 196,80 € |
| 9 600 | 0,17893 € | 1 717,73 € |
| 16 000 | 0,16986 € | 2 717,76 € |
| 22 400 | 0,16637 € | 3 726,69 € |
| Unit Price without VAT: | 0,20285 € |
|---|---|
| Unit Price with VAT: | 0,24342 € |








