Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMAJ7.5CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ7.5CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CAHE3/61 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5CA-E3/5A-ND | 0,08743 € | Direct |
| SMAJ7.5CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5CA-M3/5A-ND | 0,12081 € | Direct |
| SMAJ7.5CA-M3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5CA-M3/61-ND | 0,12081 € | Direct |
| SMAJ7.5CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMAJ7.5CAHE3_A/H-ND | 0,12491 € | Direct |
| SMAJ7.5CA | Littelfuse Inc. | 1 223 | SMAJ7.5CALFCT-ND | 0,41000 € | Direct |






