SMAJ188CA-M3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 043
Unit Price: 0,49000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet
Image for SMAJ188CA-M3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ188CA-M3/61

DigiKey Part Number
SMAJ188CA-M3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ188CA-M3/61
Description
TVS DIODE 188VWM 328VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
910mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
188V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ188CA-E3/61Vishay General Semiconductor - Diodes Division4 043SMAJ188CA-E3/61GICT-ND0,49000 €Direct
SMAJ188CAHE3/5AVishay General Semiconductor - Diodes Division0SMAJ188CAHE3/5A-ND0,00000 €Direct
SMAJ188CAHE3/61Vishay General Semiconductor - Diodes Division0SMAJ188CAHE3/61-ND0,00000 €Direct
SMAJ188CATaiwan Semiconductor Corporation01801-SMAJ188CATR-ND0,08384 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,10248 €922,32 €
Unit Price without VAT:0,10248 €
Unit Price with VAT:0,12298 €