
SMAJ188CAHE3/61 | |
|---|---|
DigiKey Part Number | SMAJ188CAHE3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ188CAHE3/61 |
Description | TVS DIODE 188VWM 328VC DO214AC |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 910mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 188V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ188CA-E3/61 | Vishay General Semiconductor - Diodes Division | 4 043 | SMAJ188CA-E3/61GICT-ND | 0,49000 € | Direct |
| SMAJ188CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ188CA-M3/5A-ND | 0,09436 € | Direct |
| SMAJ188CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 8 350 | 112-SMAJ188CAHE3_A/HCT-ND | 0,66000 € | Direct |
| SMAJ188CA-TR | STMicroelectronics | 9 995 | 497-7891-1-ND | 0,64000 € | Similar |


