Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMAJ100CAHE3/5A | |
|---|---|
DigiKey Part Number | SMAJ100CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100CAHE3/5A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Customer Reference | |
Detailed Description | 162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ100CA-E3/61 | Vishay General Semiconductor - Diodes Division | 713 | SMAJ100CA-E3/61GICT-ND | 0,48000 € | Direct |
| SMAJ100CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ100CA-M3/5A-ND | 0,09436 € | Direct |
| SMAJ100CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ100CAHE3_A/I-ND | 0,12803 € | Direct |
| SMAJ100CA | Littelfuse Inc. | 4 464 | SMAJ100CALFCT-ND | 0,42000 € | Similar |
| SMAJ100CA | Bourns Inc. | 29 592 | SMAJ100CABCT-ND | 0,51000 € | Similar |





