SMAJ100CAHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet
Image for SMAJ100CAHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100CAHE3_A/I

DigiKey Part Number
SMAJ100CAHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100CAHE3_A/I
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
100V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
111V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
162V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA120CATaiwan Semiconductor Corporation01801-P4SMA120CATR-ND0,08384 €Similar
SMAJ100CATaiwan Semiconductor Corporation01801-SMAJ100CACT-ND0,46000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,12803 €960,23 €
15 0000,11838 €1 775,70 €
22 5000,11346 €2 552,85 €
37 5000,10857 €4 071,38 €
Manufacturers Standard Package
Unit Price without VAT:0,12803 €
Unit Price with VAT:0,15364 €