
SMA5J9.0CA-M3/61 | |
|---|---|
DigiKey Part Number | SMA5J9.0CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J9.0CA-M3/61 |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 32.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J9.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J9.0CA-E3/61-ND | 0,14250 € | Direct |
| SMA5J9.0CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J9.0CAHE3/61-ND | 0,00000 € | Direct |
| P4SMA10CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA10CATR-ND | 0,08384 € | Similar |
| SMAJ9.0CA | Bourns Inc. | 53 946 | SMAJ9.0CABCT-ND | 0,49000 € | Similar |
| SMAJ9.0CA | Littelfuse Inc. | 29 584 | SMAJ9.0CALFCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 0,15942 € | 860,87 € |
| Unit Price without VAT: | 0,15942 € |
|---|---|
| Unit Price with VAT: | 0,19130 € |



