SMA5J9.0CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15942 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 29 584
Unit Price: 0,41000 €
Datasheet

Similar


Bourns Inc.
In Stock: 53 946
Unit Price: 0,49000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20185 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08236 €
Datasheet
Image for SMA5J9.0CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J9.0CA-E3/61

DigiKey Part Number
SMA5J9.0CA-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J9.0CA-E3/61
Description
TVS DIODE 9VWM 15.4VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15.4V Clamp 32.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
32.5A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
9V
Supplier Device Package
Voltage - Breakdown (Min)
10V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J9.0CA-M3/61Vishay General Semiconductor - Diodes Division0SMA5J9.0CA-M3/61-ND0,15942 €Direct
SMA5J9.0CAHE3/61Vishay General Semiconductor - Diodes Division0SMA5J9.0CAHE3/61-ND0,00000 €Direct
P4SMA10CATaiwan Semiconductor Corporation01801-P4SMA10CATR-ND0,08384 €Similar
SMAJ9.0CALittelfuse Inc.29 584SMAJ9.0CALFCT-ND0,41000 €Similar
SMAJ9.0CABourns Inc.53 946SMAJ9.0CABCT-ND0,49000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6000,14250 €513,00 €
Unit Price without VAT:0,14250 €
Unit Price with VAT:0,17100 €