Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SMA5J6.0CA-M3/61 | |
|---|---|
DigiKey Part Number | SMA5J6.0CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J6.0CA-M3/61 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J6.0CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.0CA-E3/5A-ND | 0,13013 € | Direct |
| SMA5J6.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.0CA-E3/61-ND | 0,14250 € | Direct |
| SMA5J6.0CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.0CAHE3/5A-ND | 0,00000 € | Direct |
| SMA5J6.0CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J6.0CAHE3/61-ND | 0,00000 € | Direct |
| SMAJ6.0CAE3/TR13 | Microchip Technology | 1 968 | 150-SMAJ6.0CAE3/TR13CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 0,15942 € | 860,87 € |
| Unit Price without VAT: | 0,15942 € |
|---|---|
| Unit Price with VAT: | 0,19130 € |






