SMA5J6.0CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15942 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Microchip Technology
In Stock: 1 968
Unit Price: 0,15000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09372 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet

Similar


Bourns Inc.
In Stock: 11 873
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20185 €
Datasheet

Similar


Diodes Incorporated
In Stock: 146 303
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 632
Unit Price: 0,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08384 €
Datasheet
Image for SMA5J6.0CA-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J6.0CA-E3/5A

DigiKey Part Number
SMA5J6.0CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J6.0CA-E3/5A
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10.3V Clamp 48.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.5A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA5J6.0CA-M3/61Vishay General Semiconductor - Diodes Division0SMA5J6.0CA-M3/61-ND0,15942 €Direct
SMA5J6.0CAHE3/5AVishay General Semiconductor - Diodes Division0SMA5J6.0CAHE3/5A-ND0,00000 €Direct
SMAJ6.0CAE3/TR13Microchip Technology1 968150-SMAJ6.0CAE3/TR13CT-ND0,15000 €Direct
ATV04A6V0JB-HFComchip Technology0ATV04A6V0JB-HF-ND0,09372 €Similar
P4SMA6.8CATaiwan Semiconductor Corporation01801-P4SMA6.8CACT-ND0,46000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,13013 €975,98 €
15 0000,12036 €1 805,40 €
22 5000,11538 €2 596,05 €
37 5000,11070 €4 151,25 €
Manufacturers Standard Package
Unit Price without VAT:0,13013 €
Unit Price with VAT:0,15616 €