


SM15T6V8CA-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T6V8CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T6V8CA-E3/9AT |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T6V8CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CAHE3/57T-ND | 0,00000 € | Direct |
| SM15T6V8CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T6V8CAHE3/9AT-ND | 0,00000 € | Direct |
| SM15T6V8CA | STMicroelectronics | 3 335 | 497-6488-1-ND | 1,57000 € | Direct |
| SM15T6V8CAY | STMicroelectronics | 0 | 497-11781-1-ND | 1,50000 € | Direct |
| 1.5SMC6.8CA | Bourns Inc. | 4 712 | 1.5SMC6.8CABBCT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,28233 € | 988,16 € |
| 7 000 | 0,26206 € | 1 834,42 € |
| 10 500 | 0,25174 € | 2 643,27 € |
| 17 500 | 0,24955 € | 4 367,12 € |
| Unit Price without VAT: | 0,28233 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |








