
SMCJ6V0CA | |
---|---|
DigiKey Part Number | SMCJ6V0CAFSTR-ND - Tape & Reel (TR) SMCJ6V0CAFSCT-ND - Cut Tape (CT) SMCJ6V0CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6V0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6V0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,43200 € | 4,32 € |
100 | 0,32600 € | 32,60 € |
500 | 0,25134 € | 125,67 € |
1 000 | 0,20930 € | 209,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,16502 € | 495,06 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |