Similar



S07B-GS08 | |
|---|---|
DigiKey Part Number | S07B-GS08GITR-ND - Tape & Reel (TR) S07B-GS08GICT-ND - Cut Tape (CT) S07B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07B-GS08 |
Description | DIODE STD 100V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 700mA | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S07B-HM3/H | Vishay General Semiconductor - Diodes Division | 0 | 112-S07B-HM3/HCT-ND | 0,29000 € | Similar |
| SL1B | Diotec Semiconductor | 1 878 | 4878-SL1BCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1 000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06535 € | 196,05 € |
| 6 000 | 0,05893 € | 353,58 € |
| 9 000 | 0,05565 € | 500,85 € |
| 15 000 | 0,05197 € | 779,55 € |
| 21 000 | 0,04979 € | 1 045,59 € |
| 30 000 | 0,04767 € | 1 430,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |



