S07B-HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 €
Datasheet
New Product
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07B-HM3/H

DigiKey Part Number
112-S07B-HM3/HTR-ND - Tape & Reel (TR)
112-S07B-HM3/HCT-ND - Cut Tape (CT)
112-S07B-HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07B-HM3/H
Description
RECTIFIER, 100V, 0.7A, STANDARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Series
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
700mA
Supplier Device Package
DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S07B-HM3/IVishay General Semiconductor - Diodes Division0112-S07B-HM3/ICT-ND0,31000 €Parametric Equivalent
S07B-M3/HVishay General Semiconductor - Diodes Division0112-S07B-M3/HCT-ND0,31000 €Parametric Equivalent
S07B-M3/IVishay General Semiconductor - Diodes Division0112-S07B-M3/ICT-ND0,31000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
1000,11010 €11,01 €
5000,08154 €40,77 €
1 0000,07229 €72,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06051 €181,53 €
6 0000,05456 €327,36 €
9 0000,05153 €463,77 €
15 0000,04812 €721,80 €
21 0000,04610 €968,10 €
30 0000,04414 €1 324,20 €
75 0000,03983 €2 987,25 €
150 0000,03718 €5 577,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €