Direct

P6KE250-E3/73 | |
|---|---|
DigiKey Part Number | P6KE250-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250-E3/73 |
Description | TVS DIODE 202VWM 360VC DO204AC |
Customer Reference | |
Detailed Description | 360V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 202V | Supplier Device Package |
Voltage - Breakdown (Min) 225V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 360V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE250A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE250A-E3/73-ND | 0,48650 € | Direct |


