P6KE250A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19659 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 435
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 368
Unit Price: 0,64000 €
Datasheet
344V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250A-E3/73

DigiKey Part Number
P6KE250A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE250A-E3/73
Description
TVS DIODE 214VWM 344VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
344V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
214V
Supplier Device Package
Voltage - Breakdown (Min)
237V
Base Product Number
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE250A-BLittelfuse Inc.0P6KE250A-BLF-ND0,19659 €Direct
P6KE250ATaiwan Semiconductor Corporation2 435P6KE250AFSCT-ND0,89000 €Similar
P6KE250ALittelfuse Inc.3 368P6KE250ACT-ND0,64000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,48650 €973,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48650 €
Unit Price with VAT:0,58380 €