P4KE24CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23206 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26735 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26735 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6 839
Unit Price: 0,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,17450 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11652 €
Datasheet
33.2V Clamp 12A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE24CA-E3/54

DigiKey Part Number
P4KE24CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE24CA-E3/54
Description
TVS DIODE 20.5VWM 33.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-20B-E3/54Vishay General Semiconductor - Diodes Division0BZW04-20B-E3/54-ND0,23206 €Direct
BZW04-20BHE3/54Vishay General Semiconductor - Diodes Division0BZW04-20BHE3/54-ND0,26735 €Direct
P4KE24CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE24CAHE3/54-ND0,26735 €Direct
P4KE24CALittelfuse Inc.6 83918-P4KE24CACT-ND0,63000 €Direct
P4KE24CA-BLittelfuse Inc.0P4KE24CA-B-ND0,17450 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5000,24462 €1 345,41 €
Manufacturers Standard Package
Unit Price without VAT:0,24462 €
Unit Price with VAT:0,29354 €