
BZW04-20B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-20B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-20B-E3/54 |
Description | TVS DIODE 20.5VWM 33.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-20BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-20BHE3/54-ND | 0,26735 € | Direct |
| P4KE24CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE24CA-E3/54-ND | 0,24462 € | Direct |
| P4KE24CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE24CAHE3/54-ND | 0,26735 € | Direct |
| P4KE24CA | Littelfuse Inc. | 6 839 | 18-P4KE24CACT-ND | 0,63000 € | Direct |
| P4KE24CA-B | Littelfuse Inc. | 0 | P4KE24CA-B-ND | 0,17450 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 0,23206 € | 1 276,33 € |
| Unit Price without VAT: | 0,23206 € |
|---|---|
| Unit Price with VAT: | 0,27847 € |





