
GIB1404HM3/I | |
---|---|
DigiKey Part Number | 112-GIB1404HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GIB1404HM3/I |
Description | DIODE STANDARD 200V 8A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,82298 € | 658,38 € |
1 600 | 0,76341 € | 1 221,46 € |
2 400 | 0,73308 € | 1 759,39 € |
4 000 | 0,72270 € | 2 890,80 € |
Unit Price without VAT: | 0,82298 € |
---|---|
Unit Price with VAT: | 0,98758 € |