CSHDD16-200C TR13 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUDD8-02 TR13 PBFREE

DigiKey Part Number
1514-CUDD8-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CUDD8-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CUDD8-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUDD8-02 TR13 PBFREE
Description
DIODE STANDARD 200V 8A D2PAK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,39800 €13,98 €
1001,10780 €110,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,75461 €603,69 €
1 6000,74746 €1 195,94 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,44800 €