


MMSZ5236B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5236B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B-G3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03407 € | 511,05 € |
| 30 000 | 0,03105 € | 931,50 € |
| 45 000 | 0,02952 € | 1 328,40 € |
| 75 000 | 0,02779 € | 2 084,25 € |
| 105 000 | 0,02677 € | 2 810,85 € |
| 150 000 | 0,02577 € | 3 865,50 € |
| Unit Price without VAT: | 0,03407 € |
|---|---|
| Unit Price with VAT: | 0,04088 € |





