MMSZ5236C-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 059
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04126 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10 661
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 42 918
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04561 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 790
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 14 338
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 5 620
Unit Price: 0,15000 €
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5236C-E3-08

DigiKey Part Number
MMSZ5236C-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236C-E3-08
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03565 €534,75 €
30 0000,03252 €975,60 €
45 0000,03092 €1 391,40 €
75 0000,02913 €2 184,75 €
105 0000,02807 €2 947,35 €
150 0000,02704 €4 056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03565 €
Unit Price with VAT:0,04278 €