
BZX384C51-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C51-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C51-E3-08 |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02823 € | 423,45 € |
| 30 000 | 0,02565 € | 769,50 € |
| 45 000 | 0,02433 € | 1 094,85 € |
| 75 000 | 0,02285 € | 1 713,75 € |
| 105 000 | 0,02197 € | 2 306,85 € |
| 150 000 | 0,02112 € | 3 168,00 € |
| 375 000 | 0,01930 € | 7 237,50 € |
| Unit Price without VAT: | 0,02823 € |
|---|---|
| Unit Price with VAT: | 0,03388 € |





