
BZX384B51-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B51-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B51-E3-18 |
Description | DIODE ZENER 51V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03260 € | 326,00 € |
| 20 000 | 0,02953 € | 590,60 € |
| 30 000 | 0,02797 € | 839,10 € |
| 50 000 | 0,02621 € | 1 310,50 € |
| 70 000 | 0,02517 € | 1 761,90 € |
| 100 000 | 0,02416 € | 2 416,00 € |
| 250 000 | 0,02194 € | 5 485,00 € |
| Unit Price without VAT: | 0,03260 € |
|---|---|
| Unit Price with VAT: | 0,03912 € |



