Upgrade
Similar
Similar
Similar
Similar

BZG05C9V1-E3-TR3 | |
|---|---|
DigiKey Part Number | BZG05C9V1-E3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C9V1-E3-TR3 |
Description | DIODE ZENER 9.1V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 6.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C9V1-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C9V1-M3-18-ND | 0,15550 € | Upgrade |
| 1SMA5924BT3G | onsemi | 2 771 | 1SMA5924BT3GOSCT-ND | 0,48000 € | Similar |
| CMZ5924B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5924BBKPBFREE-ND | 0,18511 € | Similar |
| SMAZ9V1-13-F | Diodes Incorporated | 196 249 | SMAZ9V1-FDICT-ND | 0,51000 € | Similar |
| SZ1SMA5924BT3G | onsemi | 18 983 | SZ1SMA5924BT3GOSCT-ND | 0,98000 € | Similar |




