
BZG03C82TR | |
|---|---|
DigiKey Part Number | BZG03C82TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C82TR |
Description | DIODE ZENER 82V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 62 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Tolerance ±6% | Base Product Number |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C82-HM3-08 | Vishay General Semiconductor - Diodes Division | 6 719 | BZG03C82-HM3-08GICT-ND | 1,04000 € | Upgrade |
| BZG03C82-M3-08 | Vishay General Semiconductor - Diodes Division | 7 543 | BZG03C82-M3-08GICT-ND | 1,14000 € | Similar |

