Image for BZG03C82-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C82-M3-08

DigiKey Part Number
BZG03C82-M3-08GITR-ND - Tape & Reel (TR)
BZG03C82-M3-08GICT-ND - Cut Tape (CT)
BZG03C82-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C82-M3-08
Description
DIODE ZENER 82V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.25 W ±6.1% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C82-M3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 62 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.1%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71500 €7,15 €
1000,47090 €47,09 €
5000,36622 €183,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,31533 €473,00 €
3 0000,28969 €869,07 €
4 5000,27663 €1 244,84 €
7 5000,26195 €1 964,63 €
10 5000,25326 €2 659,23 €
15 0000,24481 €3 672,15 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,36800 €