


BAS16D-E3-18 | |
---|---|
DigiKey Part Number | BAS16D-E3-18GITR-ND - Tape & Reel (TR) BAS16D-E3-18GICT-ND - Cut Tape (CT) BAS16D-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-E3-18 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,14100 € | 1,41 € |
100 | 0,07210 € | 7,21 € |
500 | 0,05304 € | 26,52 € |
1 000 | 0,04571 € | 45,71 € |
2 000 | 0,04380 € | 87,60 € |
5 000 | 0,03620 € | 181,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,02686 € | 268,60 € |
20 000 | 0,02659 € | 531,80 € |
30 000 | 0,02547 € | 764,10 € |
50 000 | 0,02313 € | 1 156,50 € |
70 000 | 0,02099 € | 1 469,30 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |