


BAS16D-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS16D-G3-08TR-ND - Tape & Reel (TR) 112-BAS16D-G3-08CT-ND - Cut Tape (CT) 112-BAS16D-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16D-G3-08 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,05794 € | 28,97 € |
| 1 000 | 0,05111 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04239 € | 127,17 € |
| 6 000 | 0,03799 € | 227,94 € |
| 9 000 | 0,03574 € | 321,66 € |
| 15 000 | 0,03256 € | 488,40 € |
| 21 000 | 0,03171 € | 665,91 € |
| 30 000 | 0,03026 € | 907,80 € |
| 75 000 | 0,02971 € | 2 228,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

