Parametric Equivalent
Parametric Equivalent

AZ23C12-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C12-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C12-HE3_A-08 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 12 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C12-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C12-HE3_A-18TR-ND | 0,06424 € | Parametric Equivalent |
| BZB84-C12-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C12-QRTR-ND | 0,03530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05524 € | 828,60 € |
| 45 000 | 0,05374 € | 2 418,30 € |
| 75 000 | 0,05098 € | 3 823,50 € |
| 105 000 | 0,04951 € | 5 198,55 € |
| Unit Price without VAT: | 0,05524 € |
|---|---|
| Unit Price with VAT: | 0,06629 € |



