
BZB84-C12-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-C12-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C12-QR |
Description | DIODE ZENER ARRAY 12V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 12 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C12-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C12-HE3_A-08TR-ND | 0,05524 € | Parametric Equivalent |
| AZ23C12-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C12-HE3_A-18TR-ND | 0,06424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03530 € | 105,90 € |
| 6 000 | 0,03155 € | 189,30 € |
| 9 000 | 0,02963 € | 266,67 € |
| 15 000 | 0,02747 € | 412,05 € |
| 21 000 | 0,02619 € | 549,99 € |
| 30 000 | 0,02495 € | 748,50 € |
| 75 000 | 0,02222 € | 1 666,50 € |
| 150 000 | 0,02053 € | 3 079,50 € |
| 300 000 | 0,01911 € | 5 733,00 € |
| Unit Price without VAT: | 0,03530 € |
|---|---|
| Unit Price with VAT: | 0,04236 € |


