Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AS1PDHM3/84A | |
|---|---|
DigiKey Part Number | AS1PDHM3/84AGITR-ND - Tape & Reel (TR) AS1PDHM3/84AGICT-ND - Cut Tape (CT) AS1PDHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1PDHM3/84A |
Description | DIODE AVAL 200V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Series | Capacitance @ Vr, F 10.4pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1PD-M3/84A | Vishay General Semiconductor - Diodes Division | 5 156 | AS1PD-M3/84ACT-ND | 0,85000 € | Parametric Equivalent |
| AS1PD-M3/85A | Vishay General Semiconductor - Diodes Division | 0 | AS1PD-M3/85A-ND | 0,11121 € | Parametric Equivalent |
| AS1PDHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | AS1PDHM3/85A-ND | 0,14397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1 000 | 0,19210 € | 192,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16480 € | 494,40 € |
| 6 000 | 0,15105 € | 906,30 € |
| 9 000 | 0,14403 € | 1 296,27 € |
| 15 000 | 0,13616 € | 2 042,40 € |
| 21 000 | 0,13149 € | 2 761,29 € |
| 30 000 | 0,12696 € | 3 808,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |


