Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AS1PD-M3/84A

DigiKey Part Number
AS1PD-M3/84ATR-ND - Tape & Reel (TR)
AS1PD-M3/84ACT-ND - Cut Tape (CT)
AS1PD-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1PD-M3/84A
Description
DIODE AVAL 200V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10.4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,53200 €5,32 €
1000,34580 €34,58 €
5000,26574 €132,87 €
1 0000,23993 €239,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20712 €621,36 €
6 0000,19060 €1 143,60 €
9 0000,18218 €1 639,62 €
15 0000,17272 €2 590,80 €
21 0000,16712 €3 509,52 €
30 0000,16168 €4 850,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €