Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

1N6297A-E3/73 | |
|---|---|
DigiKey Part Number | 1N6297A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6297A-E3/73 |
Description | TVS DIODE 102VWM 165VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 114V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE120A-E3/51-ND | 0,00000 € | Direct |
| 1.5KE120A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE120A-E3/73-ND | 0,61778 € | Direct |
| 1N6297A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6297A-E3/51-ND | 0,00000 € | Direct |
| 1.5KE120A | Littelfuse Inc. | 0 | 1.5KE120ACT-ND | 0,75000 € | Direct |
| 1.5KE120A | STMicroelectronics | 575 | 497-12429-1-ND | 1,05000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61778 € | 1 235,56 € |
| Unit Price without VAT: | 0,61778 € |
|---|---|
| Unit Price with VAT: | 0,74134 € |








