1.5KE120A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,61778 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26160 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 575
Unit Price: 1,05000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,32586 €
Datasheet

Similar


YAGEO
In Stock: 10 000
Unit Price: 0,52000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16658 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 25,97405 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 24,53105 €
Datasheet
165V Clamp 9.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE120A-E3/73

DigiKey Part Number
1.5KE120A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE120A-E3/73
Description
TVS DIODE 102VWM 165VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
165V Clamp 9.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
102V
Supplier Device Package
Voltage - Breakdown (Min)
114V
Base Product Number
Voltage - Clamping (Max) @ Ipp
165V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE120A-E3/51Vishay General Semiconductor - Diodes Division01.5KE120A-E3/51-ND0,00000 €Direct
1N6297A-E3/51Vishay General Semiconductor - Diodes Division01N6297A-E3/51-ND0,00000 €Direct
1N6297A-E3/73Vishay General Semiconductor - Diodes Division01N6297A-E3/73-ND0,61778 €Direct
1.5KE120A-BLittelfuse Inc.01.5KE120A-BLF-ND0,26160 €Direct
1.5KE120ASTMicroelectronics575497-12429-1-ND1,05000 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,61778 €1 235,56 €
Unit Price without VAT:0,61778 €
Unit Price with VAT:0,74134 €