12CWQ06FNTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 100
Unit Price: 2,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 688
Unit Price: 1,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 155
Unit Price: 1,11000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63

12CWQ06FNTRL

DigiKey Part Number
12CWQ06FNTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12CWQ06FNTRL
Description
DIODE ARRAY SCHOTTKY 60V 6A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
610 mV @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
3 mA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB085BM-60TLRohm Semiconductor100RB085BM-60TLCT-ND2,43000 €Similar
STPS15L60CBSTMicroelectronics688497-14794-5-ND1,11000 €Similar
STPS15L60CB-TRSTMicroelectronics5 155497-6576-1-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types