Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB085BM-60TL

DigiKey Part Number
RB085BM-60TLTR-ND - Tape & Reel (TR)
RB085BM-60TLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB085BM-60TL
Description
DIODE ARRAY SCHOTT 60V 5A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB085BM-60TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,46900 €14,69 €
1001,00760 €100,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,67842 €1 696,05 €
5 0000,66374 €3 318,70 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,73600 €