1.5SMC510A-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,51738 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,41996 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 919
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 676
Unit Price: 1,35000 €
Datasheet
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC510A-E3/9AT

DigiKey Part Number
1.5SMC510A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC510A-E3/9AT
Description
TVS DIODE 434VWM 698VC DO214AB
Customer Reference
Detailed Description
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.15A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
434V
Supplier Device Package
Voltage - Breakdown (Min)
485V
Base Product Number
Voltage - Clamping (Max) @ Ipp
698V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC510A-M3/57TVishay General Semiconductor - Diodes Division01.5SMC510A-M3/57T-ND0,51738 €Direct
1.5SMC510A-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC510A-M3/9AT-ND0,41996 €Direct
1.5SMC510ALittelfuse Inc.2 9191.5SMC510ACT-ND1,27000 €Direct
SM15T220ASTMicroelectronics676497-6484-1-ND1,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types