1.5SMC510A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,14078 €
Datasheet

Similar


YAGEO
In Stock: 475
Unit Price: 0,65000 €
Datasheet
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC510A-M3/57T

DigiKey Part Number
1.5SMC510A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC510A-M3/57T
Description
TVS DIODE 434VWM 698VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.15A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
434V
Supplier Device Package
Voltage - Breakdown (Min)
485V
Base Product Number
Voltage - Clamping (Max) @ Ipp
698V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC510A/TR13YAGEO013-1.5SMC510A/TR13TR-ND0,14078 €Similar
1.5SMC510A/TR7YAGEO47513-1.5SMC510A/TR7CT-ND0,65000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5500,51738 €1 319,32 €
Unit Price without VAT:0,51738 €
Unit Price with VAT:0,62086 €