
| 1.5SMC100CA-E3/57T | |
|---|---|
| DigiKey Part Number | 1.5SMC100CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC100CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC100CA-E3/57TGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC100CA-E3/57T | 
| Description | TVS DIODE 85.5VWM 137V DO214AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85.5V | |
| Voltage - Breakdown (Min) | 95V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 10.9A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,81000 € | 0,81 € | 
| 10 | 0,51000 € | 5,10 € | 
| 100 | 0,33190 € | 33,19 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 0,22547 € | 191,65 € | 
| 1 700 | 0,16375 € | 278,38 € | 
| 2 550 | 0,16203 € | 413,18 € | 
| 4 250 | 0,16096 € | 684,08 € | 
| Unit Price without VAT: | 0,81000 € | 
|---|---|
| Unit Price with VAT: | 0,97200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France