DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC

SMCJ1.5KE100CA-TP

DigiKey Part Number
SMCJ1.5KE100CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE100CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE100CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE100CA-TP
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37900 €3,79 €
1000,24340 €24,34 €
5000,18508 €92,54 €
1 0000,16625 €166,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14232 €426,96 €
6 0000,13026 €781,56 €
9 0000,12412 €1 117,08 €
15 0000,11721 €1 758,15 €
21 0000,11312 €2 375,52 €
30 0000,10915 €3 274,50 €
75 0000,10716 €8 037,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73200 €