
TNPW0603100RFHEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603100RFHEATR-ND - Tape & Reel (TR) 541-TNPW0603100RFHEACT-ND - Cut Tape (CT) 541-TNPW0603100RFHEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RFHEA |
Description | RES 100 OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RFHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07520 € | 3,76 € |
| 100 | 0,07090 € | 7,09 € |
| 250 | 0,06580 € | 16,45 € |
| 500 | 0,06230 € | 31,15 € |
| 1 000 | 0,05909 € | 59,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05277 € | 263,85 € |
| 10 000 | 0,05052 € | 505,20 € |
| 15 000 | 0,04933 € | 739,95 € |
| 25 000 | 0,04794 € | 1 198,50 € |
| 35 000 | 0,04710 € | 1 648,50 € |
| 50 000 | 0,04626 € | 2 313,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

