TNPW0603

Vishay Dale

Resistors | Chip Resistor - Surface Mount

Mfr Part #
Description
Stock
Package
Status
View Details
TNPW0603
TNPW0603100KBEEA
RES 100K OHM 0.1% 1/10W 0603
RES 100K OHM 0.1% 1/10W 0603461 540
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06032K20BEEA
RES 2.2K OHM 0.1% 1/10W 0603
RES 2.2K OHM 0.1% 1/10W 060358 633
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06034K70BEEA
RES 4.7K OHM 0.1% 1/10W 0603
RES 4.7K OHM 0.1% 1/10W 060312 863
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310K0DEEA
RES 10K OHM 0.5% 1/10W 0603
RES 10K OHM 0.5% 1/10W 060318 648
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06031K00DEEA
RES 1K OHM 0.5% 1/10W 0603
RES 1K OHM 0.5% 1/10W 060329 990
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310R0DEEA
RES 10 OHM 0.5% 1/10W 0603
RES 10 OHM 0.5% 1/10W 060324 929
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310K0FHTA
RES 10K OHM 1% 1/10W 0603
RES 10K OHM 1% 1/10W 06039 446
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW0603120RBEEA
RES 120 OHM 0.1% 1/10W 0603
RES 120 OHM 0.1% 1/10W 060352 678
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060331K6BEEA
RES 31.6K OHM 0.1% 1/10W 0603
RES 31.6K OHM 0.1% 1/10W 060350 707
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06031K20BEEA
RES 1.2K OHM 0.1% 1/10W 0603
RES 1.2K OHM 0.1% 1/10W 060336 566
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06032K00BEEA
RES 2K OHM 0.1% 1/10W 0603
RES 2K OHM 0.1% 1/10W 060324 201
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060310K5BEEA
RES 10.5K OHM 0.1% 1/10W 0603
RES 10.5K OHM 0.1% 1/10W 060326 060
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW06036K49BEEA
RES 6.49K OHM 0.1% 1/10W 0603
RES 6.49K OHM 0.1% 1/10W 060328 839
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060353K6BEEA
RES 53.6K OHM 0.1% 1/10W 0603
RES 53.6K OHM 0.1% 1/10W 060329 500
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
TNPW0603
TNPW060317K8BEEA
RES 17.8K OHM 0.1% 1/10W 0603
RES 17.8K OHM 0.1% 1/10W 060323 358
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-