TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060362K0BYEN

DigiKey Part Number
541-TNPW060362K0BYENTR-ND - Tape & Reel (TR)
541-TNPW060362K0BYENCT-ND - Cut Tape (CT)
541-TNPW060362K0BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060362K0BYEN
Description
RES 62K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 865
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,38900 €3,89 €
250,36080 €9,02 €
500,34080 €17,04 €
1000,32250 €32,25 €
2500,30048 €75,12 €
5000,28558 €142,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26603 €266,03 €
2 0000,25760 €515,20 €
3 0000,25114 €753,42 €
5 0000,24989 €1 249,45 €
7 0000,24914 €1 743,98 €
24 0000,24362 €5 846,88 €
25 0000,24318 €6 079,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €