Upgrade
Upgrade
Direct
Direct
Direct

TNPW06034K30BEEN | |
|---|---|
DigiKey Part Number | TNPW06034K30BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06034K30BEEN |
Description | RES 4.3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K30BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06034K30AZEN00 | Vishay Dale | 0 | TNPU06034K30AZEN00-ND | 0,97513 € | Upgrade |
| TNPU06034K30BZEN00 | Vishay Dale | 0 | TNPU06034K30BZEN00-ND | 0,75462 € | Upgrade |
| ERA-3AEB432V | Panasonic Industry | 13 343 | P4.3KDBCT-ND | 0,08000 € | Direct |
| RG1608P-432-B-T5 | Susumu | 203 877 | RG16P4.3KBCT-ND | 0,10000 € | Direct |
| RT0603BRD074K3L | YAGEO | 14 325 | YAG4568CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25334 € | 253,34 € |
| Unit Price without VAT: | 0,25334 € |
|---|---|
| Unit Price with VAT: | 0,30401 € |





