
TNPW0603499RBEEA | |
|---|---|
DigiKey Part Number | 541-2030-2-ND - Tape & Reel (TR) 541-2030-1-ND - Cut Tape (CT) 541-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603499RBEEA |
Description | RES 499 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603499RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12676 € | 31,69 € |
| 500 | 0,12018 € | 60,09 € |
| 1 000 | 0,11423 € | 114,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10985 € | 549,25 € |
| 10 000 | 0,09875 € | 987,50 € |
| 15 000 | 0,09837 € | 1 475,55 € |
| 25 000 | 0,09795 € | 2 448,75 € |
| 35 000 | 0,09770 € | 3 419,50 € |
| 50 000 | 0,09727 € | 4 863,50 € |
| 60 000 | 0,09649 € | 5 789,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

