
TNPW06031K20BEEA | |
|---|---|
DigiKey Part Number | TNP1.20KAATR-ND - Tape & Reel (TR) TNP1.20KAACT-ND - Cut Tape (CT) TNP1.20KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K20BEEA |
Description | RES 1.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K20BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14432 € | 36,08 € |
| 500 | 0,13684 € | 68,42 € |
| 1 000 | 0,13006 € | 130,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11689 € | 584,45 € |
| 10 000 | 0,11224 € | 1 122,40 € |
| 15 000 | 0,10978 € | 1 646,70 € |
| 25 000 | 0,10694 € | 2 673,50 € |
| 35 000 | 0,10521 € | 3 682,35 € |
| 50 000 | 0,10350 € | 5 175,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

