
TNPW060311K5BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060311K5BYENTR-ND - Tape & Reel (TR) 541-TNPW060311K5BYENCT-ND - Cut Tape (CT) 541-TNPW060311K5BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060311K5BYEN |
Description | RES 11.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,38500 € | 19,25 € |
| 100 | 0,36430 € | 36,43 € |
| 250 | 0,33940 € | 84,85 € |
| 500 | 0,32258 € | 161,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30744 € | 307,44 € |
| 2 000 | 0,29393 € | 587,86 € |
| 3 000 | 0,28674 € | 860,22 € |
| 5 000 | 0,27838 € | 1 391,90 € |
| 7 000 | 0,27329 € | 1 913,03 € |
| 10 000 | 0,26823 € | 2 682,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

